Siemens 8MF1 Series Steel Black RAL 7035 Plain, 2000 mm H, 800mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-706
- Mfr. Part No.:
- 8MF1080-2UT15-1BA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP67,072.74
(exc. VAT)
PHP75,121.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,072.74 |
*price indicative
- RS Stock No.:
- 622-706
- Mfr. Part No.:
- 8MF1080-2UT15-1BA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Door | |
| Door Type | Plain | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 800mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Ventilation Openings | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Door | ||
Door Type Plain | ||
Series 8MF1 | ||
Lockable No | ||
Width 800mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Door is meticulously designed to deliver unparalleled protection and ventilation in a sleek, left-opening format. Standing at an impressive height of 2000 mm and a width of 800 mm, this product boasts a modern aesthetic complemented by its light grey powder-coated finish. Engineered for safety, it meets the rigorous demands of IP20 protection class, ensuring reliability in various environments. With distinct ventilation openings, it enhances air circulation while maintaining structural integrity, ideal for housing sensitive electrical components. This thoughtful combination of functionality and style positions the SIVACON door as a premium choice for internal applications, marrying practicality with cutting-edge design.
Designed with ventilation openings for effective airflow
Left opening door facilitates easy access and operation
Constructed from durable steel for enhanced longevity
Powder coated surface provides a robust and attractive finish
Compliant with IP20 protection class for reliable performance
Light grey colour seamlessly integrates into diverse environments
Safety class 1 offering an added layer of protection
Related links
- Siemens 8MF1 Series Steel Black RAL 7035 Plain 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel Black RAL 7035 Plain 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel Black RAL 7035 Plain 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel Black RAL 7035 Plain 300mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel Black RAL 7035 Plain 400mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel Black RAL 7035 Plain 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel Black RAL 7035 Plain 500mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel Black RAL 7035 Plain 800mm W for Use with SIVACON Enclosure
