Eaton xEnergy Series Steel Black RAL 7035 Opaque, 80 mm H, 450mm W, 80 mm D, 80 mm L for Use with LV Systems Low Voltage

Subtotal (1 unit)*

PHP34,155.05

(exc. VAT)

PHP38,253.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,155.05

*price indicative

RS Stock No.:
247-902
Mfr. Part No.:
132918 XSDMC03508-S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Opaque

Product Type

Enclosure Door

Series

xEnergy

Handle Included

Yes

Width

450mm

Height

80mm

Depth

80mm

Length

80mm

Material

Steel

Colour

Grey

RAL Code

Black RAL 7035

IP Rating

IP55

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Door is engineered to offer top-tier performance and reliability in low-voltage applications. Featuring a robust construction, it ensures enhanced protection for electrical components with its IP55 rating, making it suitable for diverse environments.

Compact dimensions facilitate installation in restricted spaces

RoHS compliant

Stop door model allows for secure and easy access

NEMA 4X rating adds to its versatility in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy