Eaton Eaton xEnergy Series Steel Black RAL 7035 Single Door, 80 mm H, 522.5mm W, 1.94 m D, 1.94 m L
- RS Stock No.:
- 244-071
- Mfr. Part No.:
- 132952 XSDMC2010-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP70,302.17
(exc. VAT)
PHP78,738.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,302.17 |
*price indicative
- RS Stock No.:
- 244-071
- Mfr. Part No.:
- 132952 XSDMC2010-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Door | |
| Door Type | Single Door | |
| Series | Eaton xEnergy | |
| Handle Included | Yes | |
| Width | 522.5mm | |
| Height | 80mm | |
| Depth | 1.94m | |
| Length | 1.94m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Door | ||
Door Type Single Door | ||
Series Eaton xEnergy | ||
Handle Included Yes | ||
Width 522.5mm | ||
Height 80mm | ||
Depth 1.94m | ||
Length 1.94m | ||
Material Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP55 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is designed for high-performance and durability in demanding environments. With an impressive IP55 rating, it effectively safeguards against dust and water ingress, making it ideal for the toughest industrial settings. The switchgear's compact design allows for efficient space utilisation without compromising on functionality, accommodating standard dimensions of 2000mm in height and 1000mm in width. Additionally, the switchgear is constructed with a robust steel material, ensuring longevity and reliability. The aesthetic grey powder coating not only enhances the appearance but also adds an extra layer of protection against corrosion. As a testament to Eatons commitment to excellence, this switchgear epitomises quality and precision in electrical distribution solutions.
Exceptional protection against environmental factors with an IP55 rating
Space-saving design optimised for ease of installation
Robust steel construction ensures long-lasting performance
Sleek grey powder coating for added aesthetic appeal
Designed to meet stringent compliance standards
Flexible design accommodating various operational demands
Related links
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 70mm W 1.94 m L
- Eaton Steel Black RAL 7035 Enclosure 680mm W 1.94 m L
- Eaton Steel Black RAL 7035 Enclosure 550mm W 1.94 m L
- Eaton Steel Black RAL 7035 Enclosure 580mm W 1.94 m L
- Eaton xEnergy Series Steel Single Door 337mm W 1.94 m L for Use with LV Systems Low Voltage
- Eaton Steel Black RAL 7035 Enclosure 850mm W 1.94 m L
- Eaton Eaton xEnergy Series Steel Black RAL 7035 Single Door 622.5mm W 1.74 m L
- Eaton Eaton xEnergy Series Steel Black RAL 7035 Single Door 622.5mm W 1.54 m L
