Eaton xEnergy Light Series Steel Single Door, 1.4 m H, 600mm W, 1.4 m D, 1.4 m L for Use with LV Systems Low Voltage
- RS Stock No.:
- 240-844
- Mfr. Part No.:
- 187991 XLSD3R146
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP36,837.26
(exc. VAT)
PHP41,257.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,837.26 |
*price indicative
- RS Stock No.:
- 240-844
- Mfr. Part No.:
- 187991 XLSD3R146
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Single Door | |
| Product Type | Enclosure Door | |
| Series | xEnergy Light | |
| Lockable | No | |
| Handle Included | Yes | |
| Width | 600mm | |
| Height | 1.4m | |
| Depth | 1.4m | |
| Length | 1.4m | |
| Material | Steel | |
| Colour | Grey | |
| IP Rating | IP31 | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Single Door | ||
Product Type Enclosure Door | ||
Series xEnergy Light | ||
Lockable No | ||
Handle Included Yes | ||
Width 600mm | ||
Height 1.4m | ||
Depth 1.4m | ||
Length 1.4m | ||
Material Steel | ||
Colour Grey | ||
IP Rating IP31 | ||
For Use With LV Systems Low Voltage Switchgear | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear system is meticulously designed for superior performance and reliability in low-voltage applications. This robust switchgear features a ventilated section door, providing ease of access while maintaining a sleek aesthetic. With dimensions of 1400 x 600mm, it fits seamlessly into various environments. Engineered with a focus on safety, the system complies with the stringent IP31 degree of protection, ensuring operational integrity even in challenging conditions. The product, finished in a sophisticated grey powder coating, integrates seamlessly into modern electrical installations, enhancing both functionality and appearance. It addresses the growing demand for efficient, high-quality electrical distribution, making it an ideal choice for professionals seeking dependable switchgear solutions.
Ventilated design for optimal airflow and operation
Robust construction ensures long-term durability
Complies with RoHS standards for enhanced safety
Powder-coated finish offers superior resistance to wear
IP31 rating protects against dust and access to hazardous parts
Compact dimensions fit into limited spaces effortlessly
Steel material provides excellent structural integrity
Designed to meet the demands of modern electrical systems
Related links
- Eaton xEnergy Light Series Steel Single Door 1mm W 695 mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Light Series Steel Single Door 1.1m W 570 mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Single Door 600mm W 615 mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Single Door 600mm W 610 mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Single Door 600mm W 400 mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Single Door 600mm W 1.2 m L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Single Door 600mm W 800 mm L for Use with LV Systems Low Voltage
- Eaton xEnergy Series Steel Single Door 600mm W 650 mm L for Use with LV Systems Low Voltage
