Schneider Electric PanelSeT Series Steel Sliding Clamp for Use with DZ5-MB Profile
- RS Stock No.:
- 608-7479
- Mfr. Part No.:
- DZ5ME5
- Manufacturer:
- Schneider Electric
Subtotal (1 bag of 100 units)*
PHP2,658.56
(exc. VAT)
PHP2,977.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 9 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,658.56 | PHP26.586 |
*price indicative
- RS Stock No.:
- 608-7479
- Mfr. Part No.:
- DZ5ME5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Sliding Clamp | |
| Accessory Type | Sliding Clamp | |
| For Use With | DZ5-MB Profile | |
| Material | Steel | |
| Thread Size | M6 | |
| Series | PanelSeT | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Sliding Clamp | ||
Accessory Type Sliding Clamp | ||
For Use With DZ5-MB Profile | ||
Material Steel | ||
Thread Size M6 | ||
Series PanelSeT | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR

Screws for asymmetrical DZ5 MB profiles.
1//4 zinc-plated steel cooling tower screws
Schneider Electric Accessories
Related links
- Schneider Electric PanelSeT Series Steel Sliding Clamp for Use with DZ5-MB Profile
- Schneider Electric PanelSeT Series Steel Sliding Nut for Use with AM1-ED Mounting Rail
- Schneider Electric PanelSeT Series Steel Cross Rail 65 mm H, 12 mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 30 mm H Panelset S3D, S3X
- Schneider Electric PanelSeT Series Steel Cross Rail 1.1 m H For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 40 mm H, 12 mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Mounting Rail 400 mm D For Use With Electrical Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 300 mm H, 27 mm D For Use With Enclosure
