RS Better World
Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT, PrismaSeT P Cubicle, PrismaSeT G Front Cover
- RS Stock No.:
- 288-1601
- Mfr. Part No.:
- LVS03197
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,347.77
(exc. VAT)
PHP1,509.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,347.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1601
- Mfr. Part No.:
- LVS03197
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Spacer | |
| For Use With | PrismaSeT, PrismaSeT P Cubicle, PrismaSeT G Front Cover Support Upright | |
| Height | 55mm | |
| Colour | Natural | |
| Thread Size | M6 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Spacer | ||
For Use With PrismaSeT, PrismaSeT P Cubicle, PrismaSeT G Front Cover Support Upright | ||
Height 55mm | ||
Colour Natural | ||
Thread Size M6 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Hexagonal spacers accessory is part of the PrismaSeT range from SCHNEIDER. With a height of 55mm, this set of 4 spacers is designed for easy installation with functional uprights to support various PrismaSeT products. It is a sustainable, environmentally friendly option suitable for floor standing enclosures, wall-mounted enclosures, cubicles, and ducts.
Designed for use with PrismaSeT range products
Set of 4 spacers with a height of 55mm
Easy installation using screws
Sustainable design with green premium status and PVC free materials
Related links
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT P Cubicle PrismaSeT G Front Cover
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT G Front Cover Support Upright
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT G Front Cover Support Upright PrismaSeT
- Schneider Electric PrismaSeT G Series Spacer for Use with PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Glass Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Plastic Cable Trunking for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT
