Fibox MRS Series Brass Bushing for Use with Enclosures

Subtotal (1 unit)*

PHP5,404.71

(exc. VAT)

PHP6,053.28

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 33 unit(s), ready to ship from another location
Units
Per Unit
1 +PHP5,404.71

*price indicative

RS Stock No.:
288-1030
Distrelec Article No.:
300-39-198
Mfr. Part No.:
MRS 28084 set bushing M3
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Threaded Bushing

Accessory Type

Bushing

For Use With

Enclosures

Material

Brass

Series

MRS

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FI
The Fibox brass insert set for polycarbonate or ABS.

Non insulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy