RS Better World
Schneider Electric PrismaSeT P Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure x 650mm
- RS Stock No.:
- 288-0762
- Mfr. Part No.:
- LVS04431
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP10,102.58
(exc. VAT)
PHP11,314.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,102.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0762
- Mfr. Part No.:
- LVS04431
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Support | |
| Accessory Type | Busbar | |
| For Use With | PrismaSeT PrismaSeT P Enclosure | |
| Width | 650mm | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Support | ||
Accessory Type Busbar | ||
For Use With PrismaSeT PrismaSeT P Enclosure | ||
Width 650mm | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Busbar is designed for seamless connection of cubicle devices. It offers a secure and efficient solution for various installation requirements, making it a reliable choice for industrial settings.
Connection for horizontal plug in NSX250 with toggle, 3P 250A
Compliant with standards IEC 61439 2 and IEC 61439 1 for safety
ASTA certified product for reliability
Suitable for Cubicle device connection with Linergy busbar
Rated operational current of 250A for robust performance
Toxic heavy metal and mercury free for sustainability
Related links
- Schneider Electric PrismaSeT P Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure x 650mm
- Schneider Electric PrismaSeT P Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure x 650mm
- Schneider Electric Linergy Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 650mm
- Schneider Electric Linergy Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure x 300mm
- Schneider Electric Linergy Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure x 150mm
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure x 1.67 m x 650mm
- Schneider Electric PrismaSeT P Series Busbar for Use with PrismaSeT P Enclosure, Prisma iPM M Enclosure 40 mm x 425 mm x
