nVent SCHROFF 20838 Series Front Panel x 14HP
- RS Stock No.:
- 287-9766
- Mfr. Part No.:
- 20838096
- Manufacturer:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-9766
- Mfr. Part No.:
- 20838096
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Front Panel | |
| Width | 14HP | |
| Series | 20838 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Accessory Type Front Panel | ||
Width 14HP | ||
Series 20838 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff HF Frame Type Plug-In Unit Front Panel, equipped with retrofit shielding and a steel gasket, provides enhanced protection against electromagnetic interference.
Standard UL 94 V‐1
Rack height 3 U
Related links
- nVent SCHROFF 30809 Series Aluminium Side Panel 108.4 mm x 14HP
- nVent SCHROFF 20838 Series Side Panel for Use with HF Plug-in Unit, 5 Per Pack Piece(s) 128.4 mm 35.22mm
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm
- nVent SCHROFF Grey Aluminium Front Panel 8 HP, Shielded
- nVent SCHROFF 20818 Series Front Panel for Use with Providing a Convenient Grip For Handling and Manoeuvring The Unit, 1
- nVent SCHROFF 30848 Series Front Panel for Use with EMC Textile Gasket, 5 Per Pack Piece(s)
- nVent SCHROFF 30847 Series Front Panel for Use with Static Trapezoid Handle, 5 Per Pack Piece(s)
- nVent SCHROFF 30848 Series Front Panel for Use with Handle Form 1 5 Per Pack Piece(s)
