Phoenix Contact HCS Series Seal for Use with 4.6 in Display, 70 x 72 x 2mm
- RS Stock No.:
- 284-6281
- Mfr. Part No.:
- 2203741
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6281
- Mfr. Part No.:
- 2203741
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact sealing frame is designed for handheld devices, allowing easy integration of LCD displays and membrane keypads, and features an ergonomic straight or staggered housing design.
Fast mounting due to the modular design
Temperature 850 °C
Temperature 850 °C
Related links
- Phoenix Contact HCS Series ABS Electronic Housing for Use with Enclosure x 150 mm x 48mm
- Phoenix Contact HCS ABS PCB Enclosure 135 mm, 80 mm 29 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 30 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 26 mm 26 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 85 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 71 mm 26 mm
- StarTech.com Plastic 483 x 72 x 88mm
- Siemens 125A Tag Fuse 149 x 72 x 62 mm 400V
