Phoenix Contact UCS Series Panel, IP40

Subtotal (1 pack of 10 units)*

PHP3,790.50

(exc. VAT)

PHP4,245.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP379.05PHP3,790.50

*price indicative

RS Stock No.:
284-6213
Mfr. Part No.:
2203376
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel

IP Rating

IP40

Series

UCS

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact modular housing design offers high application flexibility, flexible PCB attachment, and practical customization options for housing half shells.

Operator temperature -40 to 105 °C

IP40 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy