Bosch Rexroth for Use with Three or Four Grounded Plug Sockets, Two 59 mm x 263 mm x 44mm

Subtotal (1 unit)*

PHP20,863.20

(exc. VAT)

PHP23,366.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,863.20

*price indicative

RS Stock No.:
277-6812
Mfr. Part No.:
3842539880
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Enclosure Accessory

Length

263mm

For Use With

Three or Four Grounded Plug Sockets, Two

Width

44mm

Height

59mm

IP Rating

IP20

Standards/Approvals

No

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The Bosch Rexroth Socket strip offers two, three or four grounded plug sockets. Grounded sockets are designed to accommodate three pronged plugs, providing a connection to the ground for safety. It includes a GST outlet socket, which typically features an integrated cover cap. This outlet can be used for various purposes, including looping through electrical current.

IP20 degree of protection

Intended for permanent installation

Socket insert for space saving layout with angled plugs