Schneider Electric PanelSeT Series Polycarbonate Lighting Kit for Use with Lighting and Power Sockets x 372 mm x 40mm
- RS Stock No.:
- 276-8915
- Mfr. Part No.:
- NSYLAMLDD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP26,917.23
(exc. VAT)
PHP30,147.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,917.23 |
*price indicative
- RS Stock No.:
- 276-8915
- Mfr. Part No.:
- NSYLAMLDD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lighting Kit | |
| Accessory Type | Lighting Kit | |
| Length | 372mm | |
| For Use With | Lighting and Power Sockets | |
| Width | 40mm | |
| Material | Polycarbonate | |
| IP Rating | IP20 | |
| Series | PanelSeT | |
| Standards/Approvals | EN 55015, IEC 60598, UL 1598, UL 508 A, UL 8750, UL 94 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lighting Kit | ||
Accessory Type Lighting Kit | ||
Length 372mm | ||
For Use With Lighting and Power Sockets | ||
Width 40mm | ||
Material Polycarbonate | ||
IP Rating IP20 | ||
Series PanelSeT | ||
Standards/Approvals EN 55015, IEC 60598, UL 1598, UL 508 A, UL 8750, UL 94 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Multi-fixing LED lamp without socket is a lighting accessory for multi purpose device applications. It compose of lamp and fixing elements.
Mercury free
PVC free
Related links
- Schneider Electric PanelSeT Series Polycarbonate Lighting Kit for Use with Lighting and Power Sockets x 372 mm x 40mm
- Schneider Electric PanelSeT Series Polycarbonate Magnetic Lamp for Use with Thalassa, Spacial 63 mm x 372 mm x 40mm
- Schneider Electric PanelSeT Series Polycarbonate Magnetic Lamp for Use with Spacial, Thalassa 63 mm x 372 mm x 40mm
- Schneider Electric PanelSeT Series Lighting Kit for Use with Lighting and Power Sockets x 310 mm
- Schneider Electric PanelSeT Series Aluminium Lighting Kit for Use with Lighting and Power Sockets x 560 mm
- Tork Plastic White Wall Wall Mount Paper Towel Dispenser, 203 mm x 372 mm x 33.7cm
- Schneider Electric PanelSeT Series Accessory Kit for Use with Enclosure Accessories 500 mm x 40mm
- Schneider Electric PanelSeT Series Polystyrene Document Holder for Use with Thalassa Enclosure 234 mm x 278 mm x 40mm
