nVent HOFFMAN UMP Series Galvanised Steel Mounting Plate for Use with Enclosures 640 mm x 750 mm x 1.25m
- RS Stock No.:
- 270-1612
- Mfr. Part No.:
- UMPZ75125
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP18,537.30
(exc. VAT)
PHP20,761.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,537.30 |
*price indicative
- RS Stock No.:
- 270-1612
- Mfr. Part No.:
- UMPZ75125
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 750mm | |
| For Use With | Enclosures | |
| Width | 1.25m | |
| Material | Galvanised Steel | |
| Height | 640mm | |
| Mounting plate type | Wall | |
| Series | UMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 750mm | ||
For Use With Enclosures | ||
Width 1.25m | ||
Material Galvanised Steel | ||
Height 640mm | ||
Mounting plate type Wall | ||
Series UMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the enclosure, since it can be machined easily and equipped with components before being mounted.
Galvanized steel material
Related links
- nVent HOFFMAN UMP Series Galvanised Steel Mounting Plate for Use with Enclosures 640 mm x 750 mm x 1m
- nVent HOFFMAN UMP Series Galvanised Steel Mounting Plate for Use with Enclosures 750 mm x 750 mm x 750mm
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosure 640 mm x 750 mm x 1.14m
- nVent HOFFMAN UMP Series Galvanised Steel Mounting Plate for Use with Enclosures 835 mm x 835 mm x 635mm
- nVent HOFFMAN UMP Series Galvanised Steel Mounting Plate for Use with Enclosures 500 mm x 500 mm x 750mm
- nVent HOFFMAN UMP Series Galvanised Steel Mounting Plate for Use with Enclosures 615 mm x 615 mm x 414mm
- nVent HOFFMAN UMP Series Galvanised Steel Mounting Plate for Use with Enclosures 735 mm x 735 mm x 535mm
- nVent HOFFMAN UMP Series Galvanised Steel Plate for Use with Enclosure 315 mm x 315 mm x 215mm
