nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 500mm
- RS Stock No.:
- 270-1304
- Mfr. Part No.:
- BMP3050
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP2,702.95
(exc. VAT)
PHP3,027.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,702.95 |
*price indicative
- RS Stock No.:
- 270-1304
- Mfr. Part No.:
- BMP3050
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 300mm | |
| For Use With | Enclosures | |
| Width | 500mm | |
| Material | Galvanised Steel | |
| Height | 300mm | |
| Mounting plate type | Wall | |
| Series | BMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 300mm | ||
For Use With Enclosures | ||
Width 500mm | ||
Material Galvanised Steel | ||
Height 300mm | ||
Mounting plate type Wall | ||
Series BMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the terminal box since it can be machined easily and equipped with components before being mounted.
Galvanized steel material
Related links
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 600mm
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate for Use with Enclosures 400 mm x 400 mm x 800mm
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 600mm
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate for Use with Enclosures 400 mm x 400 mm x 600mm
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate for Use with Enclosures 400 mm x 400 mm x 400mm
- nVent HOFFMAN BMP Series Steel Mounting Plate for Use with Enclosures 200 mm x 175 mm x 770mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 250mm
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 300mm
