nVent HOFFMAN AMG Series Galvanised Steel Depth Adjustable Kit for Use with Enclosures 97 mm x 97 mm x 65mm
- RS Stock No.:
- 270-1148
- Mfr. Part No.:
- AMG210
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 pack of 2 units)*
PHP10,171.28
(exc. VAT)
PHP11,391.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | PHP5,085.64 | PHP10,171.28 |
*price indicative
- RS Stock No.:
- 270-1148
- Mfr. Part No.:
- AMG210
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Depth Adjustable Kit | |
| Product Type | Depth Adjustable Kit | |
| Length | 97mm | |
| For Use With | Enclosures | |
| Width | 65mm | |
| Material | Galvanised Steel | |
| Height | 97mm | |
| Series | AMG | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Depth Adjustable Kit | ||
Product Type Depth Adjustable Kit | ||
Length 97mm | ||
For Use With Enclosures | ||
Width 65mm | ||
Material Galvanised Steel | ||
Height 97mm | ||
Series AMG | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman depth adjustment kit these brackets allow for a mounting plate, 19 profiles, or an inner door to be mounted exactly where required in depth. To provide depth adjustment for different accessories mounting plate, 19" profiles and inner do
Distance to the door D-35 to 65 mm
In stainless steel enclosures machining is required
Related links
- nVent HOFFMAN AMG Series Galvanised Steel Depth Adjustable Kit for Use with Enclosures 97 mm x 97 mm x 65mm
- nVent HOFFMAN AMI Series Galvanised Steel Depth Adjustable Kit for Use with Enclosures 97 mm x 400 mm x 65mm
- nVent HOFFMAN UPD Series Galvanised Steel Depth Adjustable Kit for Use with Enclosures 68 mm x 49mm
- nVent HOFFMAN UCD Series Polyester Depth Adjustable Kit for Use with Enclosures 33 mm x 36mm
- RS PRO Light Grey Polycarbonate Enclosure IK06, 19 mm x 97 mm x 60 mm
- RS PRO Light Grey Polycarbonate Enclosure IK06, 30 mm x 97 mm x 63 mm
- nVent HOFFMAN DMP Series Galvanised Steel Mounting Plate for Use with Enclosures 230 mm x 230 mm x 300mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 200mm
