nVent HOFFMAN UMPP Series Hard Paper Mounting Plate for Use with Enclosures 650 mm x 735 mm x 535mm
- RS Stock No.:
- 269-8959
- Mfr. Part No.:
- UMPP750
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP4,073.19
(exc. VAT)
PHP4,561.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,073.19 |
*price indicative
- RS Stock No.:
- 269-8959
- Mfr. Part No.:
- UMPP750
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 735mm | |
| For Use With | Enclosures | |
| Width | 535mm | |
| Material | Hard Paper | |
| Height | 650mm | |
| Mounting plate type | Wall | |
| Series | UMPP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 735mm | ||
For Use With Enclosures | ||
Width 535mm | ||
Material Hard Paper | ||
Height 650mm | ||
Mounting plate type Wall | ||
Series UMPP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman mounting plate is an easy to machine mounting plate that will prevent undesired contact between electrical components and the enclosure. Insulated mounting plate for UCP/UCPT enclosures.
Insulated mounting plate
Material Hard paper 5 mm
Related links
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate for Use with Enclosures 835 mm x 835 mm x 635mm
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate for Use with Enclosures 640 mm x 750 mm x 750mm
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate for Use with Enclosures 615 mm x 615 mm x 415mm
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate for Use with Enclosures 500 mm x 500 mm x 750mm
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate for Use with Enclosures 415 mm x 415 mm x 315mm
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate for Use with Enclosures 640 mm x 750 mm x 1m
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosures 735 mm x 735 mm x 535mm
- nVent HOFFMAN UFCP Series Polyester Inner Cover Plate for Use with Enclosure 735 mm x 735 mm x 535mm
