nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 250 mm x 250 mm x 250mm
- RS Stock No.:
- 269-8704
- Mfr. Part No.:
- AMP02525
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP1,372.27
(exc. VAT)
PHP1,536.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,372.27 |
*price indicative
- RS Stock No.:
- 269-8704
- Mfr. Part No.:
- AMP02525
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 250mm | |
| For Use With | Enclosures | |
| Width | 250mm | |
| Material | Galvanised Steel | |
| Height | 250mm | |
| Mounting plate type | Wall | |
| Series | AMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 250mm | ||
For Use With Enclosures | ||
Width 250mm | ||
Material Galvanised Steel | ||
Height 250mm | ||
Mounting plate type Wall | ||
Series AMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the enclosure, since it can be machined easily and equipped with components before being mounted. Steel mounting plate for wall mounted enclosures. All sizes from 800 mm and above are strengthened by folded edges. By using the AMG accessory, the mounting plate position can be adjusted to any depth. This accessory is not suitable for the AFS range of enclosures.
Fast machining and mounting of components
Material Galvanized steel
Related links
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 250mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 200mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 600 mm x 600 mm x 800mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 600 mm x 600 mm x 500mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 500 mm x 500 mm x 300mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 300mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 400 mm x 400 mm x 500mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 700 mm x 700 mm x 500mm
