nVent HOFFMAN AF Series Steel Gland Plate for Use with Enclosures 1 mm x 88 mm x 242mm

Subtotal (1 unit)*

PHP759.77

(exc. VAT)

PHP850.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP759.77

*price indicative

RS Stock No.:
269-8670
Mfr. Part No.:
AF01SR5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Accessory Type

Gland Plate

Product Type

Gland Plate

Length

88mm

For Use With

Enclosures

Width

242mm

Material

Steel

Height

1mm

Colour

Light Grey

Series

AF

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman gland plate can be easily machined to meet the exact requirements. Gland plates for the standard gland opening.

Finish RAL 7035 structured powder coating

Steel gland plate without any cut-out

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy