Hammond 1550 Series EVA Gasket for Use with Enclosure 3 mm x 140 mm x 142mm

Subtotal (1 unit)*

PHP245.29

(exc. VAT)

PHP274.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP245.29

*price indicative

RS Stock No.:
253-9489
Mfr. Part No.:
1550KEGASKET
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Gasket

Accessory Type

Gasket

Length

140mm

For Use With

Enclosure

Width

142mm

Material

EVA

Height

3mm

Colour

Black

IP Rating

IP67

Mounting plate type

Slotted

Series

1550

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Hammond Replacement gasket for 1550WK enclosure is made of EVA foam. The length the gasket is 140 mm and width is 142 mm.

Replacement gasket for 1550WK enclosure

Made of EVA foam

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy