ABB ZX Series Busbar Holder for Use with TriLine 125 mm x 70 mm x 125mm
- RS Stock No.:
- 237-6624
- Mfr. Part No.:
- 2CPX062561R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
PHP23,763.93
(exc. VAT)
PHP26,615.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP23,763.93 |
*price indicative
- RS Stock No.:
- 237-6624
- Mfr. Part No.:
- 2CPX062561R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Holder | |
| Length | 70mm | |
| For Use With | TriLine | |
| Width | 125mm | |
| Height | 125mm | |
| Series | ZX | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Holder | ||
Length 70mm | ||
For Use With TriLine | ||
Width 125mm | ||
Height 125mm | ||
Series ZX | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB Bus bar holder comes with a length, width and height of 70mm, 125mm and 140mm respectively.
Enclosure Type: ZX
Related links
- ABB ZX Series Busbar Holder for Use with Modular Board 80 mm x 70 mm x 80mm
- ABB ZX Series Busbar Accessories for Use with TriLine 110 mm x 70 mm x 110mm
- ABB ZX Series Busbar Holder for Use with TriLine 35 mm x 180 mm x 35mm
- ABB ZX Series Busbar Holder for Use with TriLine 65 mm x 325 mm x 65mm
- ABB ZX Series Busbar Holder for Use with TriLine 90 mm x 25 mm x 90mm
- ABB ZX Series Busbar Holder for Use with TriLine 20 mm x 21 mm x 20mm
- ABB ZX Series Busbar Holder for Use with TriLine 40 mm x 110 mm x 40mm
- ABB ZX Series Rubber Busbar Holder for Use with TriLine 1.236 m x 25 mm x 1.236m