ABB ZX Series T-Head Bolt for Use with TriLine 40 mm x 58 mm x 40mm
- RS Stock No.:
- 237-6574
- Mfr. Part No.:
- 2CPX060242R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
PHP1,011.38
(exc. VAT)
PHP1,132.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP1,011.38 |
*price indicative
- RS Stock No.:
- 237-6574
- Mfr. Part No.:
- 2CPX060242R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | T-Head Bolt | |
| Product Type | Mounting Bolt | |
| Length | 58mm | |
| For Use With | TriLine | |
| Width | 40mm | |
| Height | 40mm | |
| Thread Size | M10 x 50 mm | |
| Series | ZX | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type T-Head Bolt | ||
Product Type Mounting Bolt | ||
Length 58mm | ||
For Use With TriLine | ||
Width 40mm | ||
Height 40mm | ||
Thread Size M10 x 50 mm | ||
Series ZX | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB t head bolt is used for the 30 mm copper bus bars.
Size: M10 x 50
Related links
- ABB ZX Series T-Head Bolt for Use with TriLine 40 mm x 127 mm x 40mm
- ABB ZX Series T-Head Bolt for Use with TriLine 40 mm x 92 mm x 40mm
- ABB ZX Series T-Head Bolt for Use with TriLine 40 mm x 180 mm x 40mm
- ABB ZX Series T-Head Bolt for Use with TriLine 40 mm x 67 mm x 40mm
- ABB ZX Series T-Head Bolt for Use with TriLine 40 mm x 79 mm x 40mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 40 mm x 22 mm x 40mm
- ABB ZX Series Busbar Holder for Use with TriLine 40 mm x 110 mm x 40mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 40 mm x 12 mm x 40mm