ABB ZX Series Copper Spacer Roller for Use with TriLine 30 mm x 22 mm x 30mm
- RS Stock No.:
- 237-6568
- Mfr. Part No.:
- 2CPX060214R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
PHP1,443.36
(exc. VAT)
PHP1,616.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP1,443.36 |
*price indicative
- RS Stock No.:
- 237-6568
- Mfr. Part No.:
- 2CPX060214R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Spacer Roller | |
| Product Type | Enclosure Accessory | |
| Length | 22mm | |
| For Use With | TriLine | |
| Width | 30mm | |
| Material | Copper | |
| Height | 30mm | |
| Series | ZX | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Spacer Roller | ||
Product Type Enclosure Accessory | ||
Length 22mm | ||
For Use With TriLine | ||
Width 30mm | ||
Material Copper | ||
Height 30mm | ||
Series ZX | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB ZX40 Cu spacer has 30 x 22mm dimension and 10.5 mm inside diameter.
Cross section: 620 mm2
Related links
- ABB ZX Series Copper Spacer Roller for Use with TriLine 30 mm x 30 mm x 30mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 30 mm x 45 mm x 30mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 40 mm x 22 mm x 40mm
- ABB ZX Series Copper Spacer Roller for Use with ZX 30 mm x 30 mm x 30mm
- ABB ZX Series Copper Enclosure Accessory for Use with TriLine 30 mm x 95 mm x 30mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 20 mm x 23 mm x 20mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 40 mm x 12 mm x 40mm
- ABB ZX Series Copper Connector Strap for Use with TriLine 15 mm x 40 mm x 30mm