- RS Stock No.:
- 237-6507
- Mfr. Part No.:
- 2CPX046628R9999
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 10 working days from desptach date
Added
Price 1 Box of 1
PHP7,985.10
(exc. VAT)
PHP8,943.31
(inc. VAT)
Box(es) | Per Box |
1 + | PHP7,985.10 |
- RS Stock No.:
- 237-6507
- Mfr. Part No.:
- 2CPX046628R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB 3 panel wide base plate has flange opening for microcellular rubber sinusoidal flange (IP00) or flange plate with cable sleeves (IP20).
Made of galvanised steel sheet
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Width | 762mm |
Length | 509mm |
Number of Cutouts | 1 |
For Use With | 3/8R6, 3/8RG6, 3/10R6, 3/10RG6 |