ABB ZX Series Copper Busbar Accessories for Use with Busbar 50 mm x 750 mm x 70mm
- RS Stock No.:
- 237-6410
- Mfr. Part No.:
- 2CPX046078R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
PHP7,010.13
(exc. VAT)
PHP7,851.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP7,010.13 |
*price indicative
- RS Stock No.:
- 237-6410
- Mfr. Part No.:
- 2CPX046078R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Holder | |
| Accessory Type | Busbar Accessories | |
| Length | 750mm | |
| For Use With | Busbar | |
| Width | 70mm | |
| Material | Copper | |
| Height | 50mm | |
| Series | ZX | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Holder | ||
Accessory Type Busbar Accessories | ||
Length 750mm | ||
For Use With Busbar | ||
Width 70mm | ||
Material Copper | ||
Height 50mm | ||
Series ZX | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The ABB ZX641 bus bar holder has 750 x 70 x 50 mm net dimensions and used with ZX type enclosure.
Rated for 4-pole and 4000A
Related links
- ABB ZX Series Copper Busbar Holder for Use with TriLine 50 mm x 790 mm x 50mm
- ABB ZX Series Busbar Holder for Use with Busbar 50 mm x 750 mm x 50mm
- ABB ZX Series Copper Busbar Accessories for Use with TriLine 50 mm x 590 mm x 50mm
- ABB ZX Series Copper Clamp for Use with Busbar Holder 50 mm x 180 mm x 50mm
- ABB ZX Series Copper Clamp for Use with Busbar Holder 50 mm x 103 mm x 50mm
- ABB ZX Series Copper Clamp for Use with Busbar Holder 50 mm x 644 mm x 50mm
- ABB ZX Series Copper Spacer Roller for Use with ZX 20 mm x 20 mm x 20mm
- ABB ZX Series Copper Spacer Roller for Use with ZX 13 mm x 30 mm x 13mm