ABB RZ Series Voltage Supply for Use with TriLine 1 mm x 1 mm x 1mm
- RS Stock No.:
- 237-6346
- Mfr. Part No.:
- 2CPX046007R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
PHP10,210.31
(exc. VAT)
PHP11,435.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP10,210.31 |
*price indicative
- RS Stock No.:
- 237-6346
- Mfr. Part No.:
- 2CPX046007R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Voltage Supply | |
| Product Type | Enclosure Accessory | |
| Length | 1mm | |
| For Use With | TriLine | |
| Width | 1mm | |
| Height | 1mm | |
| Colour | Grey | |
| Series | RZ | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Voltage Supply | ||
Product Type Enclosure Accessory | ||
Length 1mm | ||
For Use With TriLine | ||
Width 1mm | ||
Height 1mm | ||
Colour Grey | ||
Series RZ | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB RZ4P4 level adjustment accessory for plinths between 0 and 38 mm.
Enclosure type RZ
Related links
- ABB RZ Series Voltage Supply for Use with TriLine 1 mm x 1 mm x 1mm
- ABB RZ Series Plinth for Use with Plinth 1 mm x 1 mm x 1mm
- ABB ZX Series Metal Bracket for Use with Cable Rail 1 mm x 1 mm x 1mm
- Eaton XPSBCB585 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton xEnergy Basic Series Metal Hinge Set for Use with BPM-Enclosure 1 mm x 1 mm x 1mm
- Eaton XPFBCB172 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB597 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm
- Eaton XPFBCB397 Series Steel Accessory Kit for Use with Enclosure 40 mm x 1 mm x 1mm