ABB RN Series Enclosure Accessory for Use with TriLine 100 mm x 830 mm x 100mm
- RS Stock No.:
- 237-6306
- Mfr. Part No.:
- 2CPX045958R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
PHP12,961.31
(exc. VAT)
PHP14,516.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP12,961.31 |
*price indicative
- RS Stock No.:
- 237-6306
- Mfr. Part No.:
- 2CPX045958R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Enclosure Accessory | |
| Product Type | Enclosure Accessory | |
| Length | 830mm | |
| For Use With | TriLine | |
| Width | 100mm | |
| Height | 100mm | |
| Series | RN | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Enclosure Accessory | ||
Product Type Enclosure Accessory | ||
Length 830mm | ||
For Use With TriLine | ||
Width 100mm | ||
Height 100mm | ||
Series RN | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB RNF3 installation set for main distribution board. This set is suitable for RNF series.
Length is 830 mm
Weight is 2.76 kg
Related links
- ABB RN Series Metal Enclosure Accessory for Use with TriLine 100 mm x 1.08 m x 100mm
- ABB RN Series Enclosure Accessory for Use with TriLine 130 mm x 330 mm x 130mm
- ABB RN Series Enclosure Accessory for Use with TriLine 110 mm x 580 mm x 110mm
- ABB ZX Series Sliding Nut for Use with TriLine 100 mm x 30 mm x 100mm
- ABB ZX Series Slide Nut for Use with TriLine 100 mm x 30 mm x 100mm
- ABB ZX Series Sliding Nut for Use with TriLine 100 mm x 20 mm x 100mm
- ABB Steel Support Rail for Use with Main Distribution Boards 100 mm x 100 mm x 100mm
- ABB Steel Cover for Use with Main Distribution Boards 100 mm x 14.5 mm x 100mm