ABB RB310 Series Touch Guard for Use with TriLine 750 mm x 2.12 m x 750mm
- RS Stock No.:
- 236-7174
- Mfr. Part No.:
- 2CPX045937R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
PHP12,075.73
(exc. VAT)
PHP13,524.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP12,075.73 |
*price indicative
- RS Stock No.:
- 236-7174
- Mfr. Part No.:
- 2CPX045937R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Touch Guard | |
| Product Type | Enclosure Accessory | |
| Length | 2.12m | |
| For Use With | TriLine | |
| Width | 750mm | |
| Height | 750mm | |
| Series | RB310 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Touch Guard | ||
Product Type Enclosure Accessory | ||
Length 2.12m | ||
For Use With TriLine | ||
Width 750mm | ||
Height 750mm | ||
Series RB310 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB RB310 touch guard suitable for main distribution board. This touch guard suitable for RB series enclosure.
Weight is 2.36 kg
Length is 2120 mm
Related links
- ABB RB38 Series Touch Guard for Use with TriLine 750 mm x 2.12 m x 750mm
- ABB RB18 Series Touch Guard for Use with TriLine 250 mm x 2.12 m x 250mm
- ABB RB510 Series Touch Guard for Use with TriLine 2.1 m x 2.12 m x 1.25m
- ABB RB410 Series Touch Guard for Use with TriLine 1 m x 2.12 m x 1m
- ABB TZP Series Plastic Terminal Guard for Use with TwinLine 750 mm x 30 mm x 750mm
- ABB Enclosure Profile 750 mm H, 820 mm L For Use With TriLine
- Bott Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm
- Bott 41003265.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 750mm x 750 mm