- RS Stock No.:
- 236-6925
- Mfr. Part No.:
- 2CPX039454R9999
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 10 working days from desptach date
Added
Price 1 Box of 1
PHP3,654.65
(exc. VAT)
PHP4,093.21
(inc. VAT)
Box(es) | Per Box |
1 + | PHP3,654.65 |
- RS Stock No.:
- 236-6925
- Mfr. Part No.:
- 2CPX039454R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB ZW54 microcellular flange is suitable for switchgear cabinets.
Made of rubber
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Width | 220mm |
Length | 30mm |
Material | Rubber |
For Use With | TriLine |