- RS Stock No.:
- 235-2524
- Mfr. Part No.:
- TQ3040 TQ3040 SR
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP5,932.82
(exc. VAT)
PHP6,644.76
(inc. VAT)
Units | Per Unit |
1 + | PHP5,932.82 |
- RS Stock No.:
- 235-2524
- Mfr. Part No.:
- TQ3040 TQ3040 SR
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB SR2 series is slotted internal mounting plate for the SR2 enclosures. This slotted internal mounting plate have galvanized surface finishing.
Material used for the plate is the steel
Net width of plate is 400 mm
Net width of plate is 400 mm
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Series | SR/SRN |
Width | 400mm |
Height | 300mm |
Length | 400mm |
Material | Steel |
For Use With | Enclosure |