- RS Stock No.:
- 230-1186
- Mfr. Part No.:
- 2203888
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 10)
PHP44.954
(exc. VAT)
PHP50.348
(inc. VAT)
Units | Per Unit | Per Pack* |
10 + | PHP44.954 | PHP449.54 |
*price indicative |
- RS Stock No.:
- 230-1186
- Mfr. Part No.:
- 2203888
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact connection plate is a ICS closed filler. It has 20 x 7 x 22.5 mm ( W x H x D) dimensions. It has standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It provides optimal space utilization, as well as adaptability of design, colours, and printing. It has eight position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication.
It has IP20 rating
It is RoHS compliant
It is RoHS compliant
Specifications
Attribute | Value |
---|---|
Product Type | Terminal Cover |
Series | ICS |
Width | 20mm |
Height | 7mm |
Length | 22.5mm |
RAL Code | RAL 7035 |
Material | Polyamide |