Rittal DK Series Plastic Temperature & Humidity Sensor 30 mm x 40 mm x 80mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP13,777.71

(exc. VAT)

PHP15,431.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP13,777.71
5 - 9PHP13,364.38
10 - 14PHP12,963.44
15 +PHP12,574.55

*price indicative

RS Stock No.:
228-9415
Mfr. Part No.:
7030120
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Accessory

Accessory Type

Temperature & Humidity Sensor

Length

40mm

Width

80mm

Material

Plastic

Height

30mm

Colour

Enclosure: Light Grey, Front: Jet Black

IP Rating

IP30

Series

DK

Standards/Approvals

EAC, IEC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal infrared access sensor is used for monitoring the physical environment and can be connected directly to the PU via a CAN bus connection cable RJ45.

Fast connection and automatic detection via plug & play

Power is supplied via the CAN-BUS interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy