RS Better World

Schneider Electric PanelSeT Accessoires Series Metal Joining Bracket for Use with Spacial SFM

Subtotal (1 unit)*

PHP2,376.37

(exc. VAT)

PHP2,661.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,376.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-6330
Mfr. Part No.:
NSYMPFIX
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Joining Bracket

Accessory Type

Joining Bracket

For Use With

Spacial SFM

Material

Metal

Mounting plate type

Side Partition

Series

PanelSeT Accessoires

Standards/Approvals

REACH Declaration, EU RoHS Directive, EU RoHS Declaration, China RoHS Regulation, Green Premium product, REACh Regulation

Better World Claim

Designed for Disassembly

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Spacial SFM Fixed brackets for mounting plates.

Green premium product

Mercury free

IP degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy