Schneider Electric PanelSeT Accessoires Series Gasket for Use with Enclosure 710 mm x 300mm
- RS Stock No.:
- 220-6299
- Mfr. Part No.:
- NSYECPT300
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,747.89
(exc. VAT)
PHP3,077.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,747.89 |
*price indicative
- RS Stock No.:
- 220-6299
- Mfr. Part No.:
- NSYECPT300
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gasket | |
| Accessory Type | Gasket | |
| For Use With | Enclosure | |
| Width | 300mm | |
| Height | 710mm | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gasket | ||
Accessory Type Gasket | ||
For Use With Enclosure | ||
Width 300mm | ||
Height 710mm | ||
Series PanelSeT Accessoires | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Total brush gasket to be fixed to the top and bottom cable entries. Dimensions of the gasket are 100mm by 300mm.
Green premium product
Mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Enclosure Accessories 35 mm x 1m
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Spacial SF 40 mm x 40 mm x 1.6m
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Spacial SF 40 mm x 40 mm x 1m
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Spacial SF 70 mm x 70 mm x 800mm
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Spacial SF 40 mm x 25 mm x 600mm
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Canopy 48 mm H, 800 mm L For Use With 3D
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with CRN Spacial S3D 45 mm x
- Schneider Electric PanelSeT Accessoires Series Steel Enclosure Accessory 100 mm x 60 mm x 100mm
