Fibox Plastic for Use with ARCA IEC
- RS Stock No.:
- 204-6732
- Mfr. Part No.:
- WMKQ50M
- Manufacturer:
- Fibox
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP896.29
(exc. VAT)
PHP1,003.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP896.29 |
| 10 - 14 | PHP878.37 |
| 15 + | PHP860.80 |
*price indicative
- RS Stock No.:
- 204-6732
- Mfr. Part No.:
- WMKQ50M
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Mounting Kit | |
| For Use With | ARCA IEC | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Mounting Kit | ||
For Use With ARCA IEC | ||
Material Plastic | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox plastic wall mounting lugs set for 5070-8060. Adds 50 mm between wall and cabinet.
Material: Plastic
Related links
- Fibox Plastic for Use with ARCA IEC 0 mm
- Fibox ARCA Series Plastic for Use with ARCA IEC 0 mm x 0 mm x 0mm
- Fibox Polycarbonate DIN Rail Frame 700mm W, 500 mm L For Use With ARCA IEC
- Fibox ARCA 403021 Series Polycarbonate for Use with ARCA IEC 210 mm x 400 mm x 300mm
- Fibox Galvanised Steel Grey Mounting Plate ARCA IEC 450 mm L for Use with ARCA 4050, ARCA 5040
- Fibox LIS Series Polycarbonate Lock Insert for Use with ARCA Enclosure
- Fibox Pole Mounting Kit for Use with ARCA Enclosure Pole 100-300 (Dia) mm 35 mm x 385 mm x 285mm
- Fibox RCS ARCA Series Stainless Steel Canopy for Use with ARCA Series 20 mm x 30 mm x 500mm
