Bopla BoLink Series ABS Seal for Use with BoPad 500 Enclosures 13 mm x 131 mm x 76mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP615.34

(exc. VAT)

PHP689.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP615.34-
10 - 24PHP596.863%
25 +PHP578.945%

*price indicative

RS Stock No.:
200-5479
Mfr. Part No.:
35250005 BOP 500 DI
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Accessory Type

Seal

Product Type

Enclosure Accessory

Length

131mm

For Use With

BoPad 500 Enclosures

Width

76mm

Material

ABS

Height

13mm

Colour

Black

IP Rating

IP65

Series

BoLink

Standards/Approvals

No

Hazardous Area Certification

No

The Bopla BoLink series design seal is of black colour. It is used for ingress protection and the seal is of TPE. The Bopla BoLink design seal are for use with BoPad enclosures 500.

Thermoplastic Elastomers (TPE) material

IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy