Bopla BoLink Series TPE Seal for Use with BoLink Enclosures 5 mm x 71 mm x 43mm
- RS Stock No.:
- 200-5434
- Mfr. Part No.:
- 16374002 BL 7040 DI-5005
- Manufacturer:
- Bopla
Get a bulk buy discount
Add 10 more to save PHP306.70
View bulk pricing optionsSubtotal (1 unit)*
PHP1,021.69
(exc. VAT)
PHP1,144.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,021.69 | - |
| 10 - 24 | PHP991.02 | PHP306.70 |
| 25 + | PHP961.28 | PHP1,510.25 |
*price indicative
- RS Stock No.:
- 200-5434
- Mfr. Part No.:
- 16374002 BL 7040 DI-5005
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Accessory Type | Seal | |
| Product Type | Enclosure Accessory | |
| Length | 71mm | |
| For Use With | BoLink Enclosures | |
| Width | 43mm | |
| Material | TPE | |
| Height | 5mm | |
| Colour | Blue | |
| IP Rating | IP65 | |
| Series | BoLink | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Accessory Type Seal | ||
Product Type Enclosure Accessory | ||
Length 71mm | ||
For Use With BoLink Enclosures | ||
Width 43mm | ||
Material TPE | ||
Height 5mm | ||
Colour Blue | ||
IP Rating IP65 | ||
Series BoLink | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Bopla BoLink series design seal is of signal blue colour. It is used for ingress protection and the seal is of TPE. The Bopla BoLink design seal are for use with BoLink enclosures.
Thermoplastic Elastomers (TPE) material
IP65 protection
Related links
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoLink Enclosures 5 mm x 71 mm x 43mm
- Bopla BoLink Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
- Bopla BoLink Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm
- Bopla BoLink Series ABS Seal for Use with BoPad 500 Enclosures 13 mm x 131 mm x 76mm
- Bopla BoLink Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoLink Series ABS Seal for Use with BoPad 900 Enclosures 14 mm x 201 mm x 106mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 7.0 Enclosures 54 mm x 221 mm x 156mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 500 Enclosures 36 mm x 136 mm x 81mm
