SUPPORT PLATE
- RS Stock No.:
- 104-2083
- Mfr. Part No.:
- B4116136
- Manufacturer:
- OKW
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 104-2083
- Mfr. Part No.:
- B4116136
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Type | Support Plate | |
| Length | 102mm | |
| For Use With | Datatec-Terminal M/L Enclosure | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Type Support Plate | ||
Length 102mm | ||
For Use With Datatec-Terminal M/L Enclosure | ||
Height 45mm | ||
- COO (Country of Origin):
- DE
Related links
- Schneider Electric Galvanised Steel Mounting Plate Support Plate 18 mm L for Use with Thalassa PLA
- Siemens Support Plate, 250mm W for Use with Alpha ZS
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection x 120 mm x 65mm
- Schneider Electric PanelSeT Accessoires Series Steel Support Plate for Use with Spacial SF, Spacial SM 73.3 mm x 55 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Door Profile 70 mm D For Use With Support Plate
- Siemens DELTA Series, Support Plate Plate
- Schneider Electric Linergy Series Support Plate for Use with PrismaSeT G Enclosure PrismaSeT P
