ALUMINIUM PCB
- RS Stock No.:
- 104-2077
- Mfr. Part No.:
- B 41 16 116
- Manufacturer:
- OKW
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 104-2077
- Mfr. Part No.:
- B 41 16 116
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Type | Panel | |
| Length | 209.00mm | |
| For Use With | Datatec-Terminal M Enclosure | |
| Width | 2mm | |
| Material | Aluminium | |
| Dimensions | 209 x 2 x 128mm | |
| Height | 128.00mm | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Type Panel | ||
Length 209.00mm | ||
For Use With Datatec-Terminal M Enclosure | ||
Width 2mm | ||
Material Aluminium | ||
Dimensions 209 x 2 x 128mm | ||
Height 128.00mm | ||
- COO (Country of Origin):
- DE
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
