Fibox Polycarbonate Holder for Use with Enclosure 50 mm x 216mm
- RS Stock No.:
- 900-614
- Mfr. Part No.:
- 3532385
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP1,901.24
(exc. VAT)
PHP2,129.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,901.24 |
*price indicative
- RS Stock No.:
- 900-614
- Mfr. Part No.:
- 3532385
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Holder | |
| Product Type | Enclosure Accessory | |
| For Use With | Enclosure | |
| Width | 216mm | |
| Material | Polycarbonate | |
| Height | 50mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Holder | ||
Product Type Enclosure Accessory | ||
For Use With Enclosure | ||
Width 216mm | ||
Material Polycarbonate | ||
Height 50mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox bus-bar holder set designed to securely support electrical bus-bars, ensuring safe and reliable connections in various electrical applications.
Dimensions: 50mm height, 216mm width, 10mm depth
Material: Constructed from Durable polycarbonate
Designed for continuous use within a temperature range of -40°C to 80°C
Not insulated, making it suitable for specific electrical setups
Related links
- Fibox CFS Series Polycarbonate Flange for Use with Cabinets or Enclosures 82 mm x 12 mm x 216mm
- Fibox Polycarbonate Enclosure Lid for Use with EK Enclosure 50 mm x 380 mm x 280mm
- Eaton xComfort KLV Series Plastic Cover 52 mm x 12 mm x 216mm
- nVent HOFFMAN EHTC Series Mild Steel Gland Plate for Use with Enclosure 25 mm x 84 mm x 216mm
- nVent HOFFMAN EHT Series Steel Gland Plate for Use with Enclosures 25 mm x 25 mm x 216mm
- HENSEL Mi Series Stainless Steel Protection Cover for Use with Mi KL 12 46 mm x 39 mm x 216mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67, 50 mm x 180 mm x 130 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 50 mm x 130 mm x 80 mm
