SuperRod Cavity Master Series Cover Plate for Use with Cavity Master kit 2 mm x 120mm

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
790-282
Mfr. Part No.:
CRCAPS
Manufacturer:
SuperRod
Find similar products by selecting one or more attributes.
Select all

Brand

SuperRod

Accessory Type

Cover Plate

Product Type

Cover Plate

For Use With

Cavity Master kit

Width

120mm

Height

2mm

Colour

Stainless Steel

Series

Cavity Master

Hazardous Area Certification

No

COO (Country of Origin):
CN
The SuperRod End Caps are designed to provide a neat and secure finish to cable routing systems. They help protect cables from external damage while ensuring a professional appearance in installations.

Provides protective finish for cable ends

Easy to install and remove

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy