Schneider Electric NSY Series Ethylene-Propylene Sealing Gasket for Use with Cable Gland Plate Entries 3 mm x 5.8 m
- RS Stock No.:
- 781-787
- Mfr. Part No.:
- NSYCEK
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,262.58
(exc. VAT)
PHP4,774.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,262.58 |
*price indicative
- RS Stock No.:
- 781-787
- Mfr. Part No.:
- NSYCEK
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Sealing Gasket | |
| Product Type | Gasket | |
| Length | 5.8m | |
| For Use With | Cable Gland Plate Entries | |
| Material | Ethylene-Propylene | |
| Height | 3mm | |
| Colour | Black | |
| Mounting plate type | Gland Plate | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Sealing Gasket | ||
Product Type Gasket | ||
Length 5.8m | ||
For Use With Cable Gland Plate Entries | ||
Material Ethylene-Propylene | ||
Height 3mm | ||
Colour Black | ||
Mounting plate type Gland Plate | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Sealing gasket for cable gland plate is designed to provide effective sealing and protection for enclosure systems. it ensures reliable performance by preventing dust and moisture ingress, while maintaining durability through its ethylenepropylene construction. its design supports secure installation and long-term use in industrial and commercial environments.
Offers ethylenepropylene material for enhanced durability
Provides protection against dust and moisture entry
Supports reliable sealing for cable gland plate installations
Ensures long-term performance in demanding environments
Related links
- Schneider Electric NSY Series Steel Cable Gland Plate x 800 mm x 700mm
- Schneider Electric NSY Series Galvanised Steel Enclosure for Use with Plain cable gland plate 20 mm x 600mm
- WISKA Cable Gland Plug Polyamide 16 mm Diameter
- Schneider Electric PrismaSeT HD Series Sealing Gasket: Ethylene Propylene Diene Monomer, Steel Coupling Kit for Use with
- Schneider Electric PanelSeT Accessoires Series Sealing Gasket: Ethylene Propylene Diene Monomer Bracket: Steel
- Schneider Electric PanelSeT Accessoires Series Steel Spacer: Steel
- Schneider Electric NSY Series Cable Gland Kit, PG13.5
- Schneider Electric NSY Series 1 Cable Gland Kit, PG13.5
