Schneider Electric NSYAED Series Plastic Screw for Use with PanelSeT TBP and PanelSeT TBS enclosures
- RS Stock No.:
- 781-786
- Mfr. Part No.:
- NSYAEDS60TB
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP656.47
(exc. VAT)
PHP735.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP656.47 |
*price indicative
- RS Stock No.:
- 781-786
- Mfr. Part No.:
- NSYAEDS60TB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Screw | |
| Product Type | Screw | |
| For Use With | PanelSeT TBP and PanelSeT TBS enclosures | |
| Material | Plastic | |
| Colour | Grey | |
| Series | NSYAED | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Screw | ||
Product Type Screw | ||
For Use With PanelSeT TBP and PanelSeT TBS enclosures | ||
Material Plastic | ||
Colour Grey | ||
Series NSYAED | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Plastic screw is designed to provide secure fastening and easy installation. they offer a lightweight yet Durable solution for enclosure applications, ensuring reliable performance while maintaining user convenience. their design supports quick assembly and compatibility with specific panelset boxes, making them practical for industrial and commercial use.
Offers suitability for enclosures with 60 mm cover height
Provides lightweight construction for ease of handling
Supports reliable fastening for secure installation
Ensures Durable performance in enclosure applications
Facilitates quick and convenient assembly processes
Related links
- Schneider Electric NSYAEDS Series Plastic Screw for Use with Thalassa TBS/TBP 40 mm x 40 mm x 40mm
- Schneider Electric PanelSeT Series Plastic Screw for Use with Thalassa TBP 20 mm
- Schneider Electric NSYA Series Plastic Screw for Use with Thalassa TBP 20 mm
- Schneider Electric NSYA Series Plastic Screw for Use with Thalassa TBP
- Schneider Electric PanelSeT Series Plastic Screw for Use with Thalassa 30 mm x 1000000 mm x 100mm
- Schneider Electric PanelSeT Series Hinge for Use with Thalassa TBP Enclosure, Thalassa TBS Enclosure
- Schneider Electric NSYTCD Series Plastic Screw for Use with Thalassa PLS 20 mm x 120 mm x 20mm
- Schneider Electric Steel Enclosure Accessory Thalassa TBS Enclosure
