Schneider Electric PrismaSeT P Series Treated Sheet Steel Enclosure for Use with PrismaSeT PrismaSeT P Framework 260 mm

N

Subtotal (1 unit)*

PHP88,905.36

(exc. VAT)

PHP99,574.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP88,905.36

*price indicative

RS Stock No.:
759-578
Mfr. Part No.:
LVS08712
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Enclosure

Product Type

Kit

Length

260mm

For Use With

PrismaSeT PrismaSeT P Framework

Material

Treated Sheet Steel

Height

260mm

Colour

White

IP Rating

IP30

Series

PrismaSeT P

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric right-angle kit is designed for enhancing enclosure compatibility within PrismaSeT and Linergy systems, ensuring effective application in various settings where reliable connectivity is essential.

Compatible with PrismaSeT P framework and Linergy LGYE busbar systems

Offers an IP30 degree of protection for safe installation

Constructed with halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy