Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure 200 mm x 200 mm x
- RS Stock No.:
- 759-571
- Mfr. Part No.:
- LVS03145
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP27,141.78
(exc. VAT)
PHP30,398.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,141.78 |
*price indicative
- RS Stock No.:
- 759-571
- Mfr. Part No.:
- LVS03145
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 200mm | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 200mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Insulated | |
| Series | PrismaSeT G | |
| Standards/Approvals | NF C 15-100 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 200mm | ||
For Use With PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 200mm | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Insulated | ||
Series PrismaSeT G | ||
Standards/Approvals NF C 15-100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric mounting plate is an essential installation accessory is designed for PrismaSeT enclosures. It provides a supportive structure for various devices within both floor-standing and wall-mounted configurations.
Compatible with PrismaSeT G and PrismaSeT P enclosures for versatile use
Constructed from sheet steel with a protective electrophoresis treatment
Supports a range of ComPact devices for flexible installations
Available in widths of 600 mm and 650 mm to suit different arrangements
Matte white surface finish (RAL 9003) ensures a clean appearance
Related links
- Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 200 mm x 200 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure 150 mm x 150 mm x
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 200 mm x 200 mm x 750mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 200 mm x 200 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Duct 350 mm x 350 mm
