Schneider Electric PrismaSeT P Series Steel Enclosure for Use with PrismaSeT PrismaSeT P Framework 50 mm x 590 mm x
- RS Stock No.:
- 759-474
- Mfr. Part No.:
- LVS08716
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP57,666.71
(exc. VAT)
PHP64,586.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,666.71 |
*price indicative
- RS Stock No.:
- 759-474
- Mfr. Part No.:
- LVS08716
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Handle | |
| Accessory Type | Enclosure | |
| Length | 590mm | |
| For Use With | PrismaSeT PrismaSeT P Framework | |
| Width | 595mm | |
| Material | Steel | |
| Height | 50mm | |
| Colour | Natural | |
| IP Rating | IP30, IP55 | |
| Series | PrismaSeT P | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Handle | ||
Accessory Type Enclosure | ||
Length 590mm | ||
For Use With PrismaSeT PrismaSeT P Framework | ||
Width 595mm | ||
Material Steel | ||
Height 50mm | ||
Colour Natural | ||
IP Rating IP30, IP55 | ||
Series PrismaSeT P | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric handling base end-piece serves as a VITAL accessory in the PrismaSeT P range, is designed specifically to enhance enclosure functionality and compatibility within the PrismaSeT framework.
Designed for handling base end-piece applications within PrismaSeT
Constructed from Durable steel for long-lasting use
Compact dimensions with a height of 50 mm and width of 595 mm
Related links
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework 50 mm x 1250000 mm x
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with PrismaSeT PrismaSeT P Framework 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Steel Accessory Kit for Use with PrismaSeT PrismaSeT P Framework 53 mm x 54 mm x
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework x 466 mm x 400mm
- Schneider Electric PrismaSeT P Series Back Mounting Plate for Use with PrismaSeT PrismaSeT P Framework 920 mm x 920 mm x
- Schneider Electric PrismaSeT P Series Cover for Use with PrismaSeT PrismaSeT P Framework, Linergy BS Busbar 573 mm x 573
- Schneider Electric PrismaSeT P Series Cover for Use with PrismaSeT PrismaSeT P Framework x 330mm
- Schneider Electric PrismaSeT P Series Partition for Use with PrismaSeT P Framework 200 mm x 2.238 m x 200mm
