Schneider Electric Linergy Series Copper Mounting Accessory for Use with Linergy LGYE busbars 400 mm x 400 mm x 650mm
- RS Stock No.:
- 759-219
- Mfr. Part No.:
- LVS04611
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP131,200.73
(exc. VAT)
PHP146,944.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP131,200.73 |
*price indicative
- RS Stock No.:
- 759-219
- Mfr. Part No.:
- LVS04611
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Accessory | |
| Product Type | Kit | |
| Length | 400mm | |
| For Use With | Linergy LGYE busbars | |
| Width | 650mm | |
| Material | Copper | |
| Height | 400mm | |
| IP Rating | IP30, IP31, IP55 | |
| Thread Size | M10 | |
| Series | Linergy | |
| Standards/Approvals | IEC 60439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Accessory | ||
Product Type Kit | ||
Length 400mm | ||
For Use With Linergy LGYE busbars | ||
Width 650mm | ||
Material Copper | ||
Height 400mm | ||
IP Rating IP30, IP31, IP55 | ||
Thread Size M10 | ||
Series Linergy | ||
Standards/Approvals IEC 60439-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric joining set is designed for effective connection in Linergy applications, ensuring seamless integration and reliable performance in installations requiring robust busbar systems.
Constructed from high-quality copper for optimal conductivity
Rated operational current of 2500 A to meet demanding electrical requirements
Set includes 4 units, providing essential components for comprehensive installation needs
Compliant with IEC standards, ensuring safety and reliability in use
Packaging MADE with recycled cardboard, contributing to sustainability efforts
Related links
- Schneider Electric Linergy Series Copper Mounting Accessory for Use with Linergy LGYE busbars 400 mm x 400 mm x 650mm
- Schneider Electric Linergy Series Copper Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure
- Schneider Electric Linergy Series Screw for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 37 mm x 100 mm x 200mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 105 mm x 105 mm x 85mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 67 mm x 67 mm x 55mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 170 mm x 170 mm x 70mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 90 mm x 90 mm x 240mm
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 240 mm x 240 mm x 130mm
