Schneider Electric PrismaSeT G Series Treated Sheet Steel Plain Plate for Use with PrismaSeT G Enclosure 30 mm x 205 mm
- RS Stock No.:
- 759-212
- Mfr. Part No.:
- LVS01039
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP27,105.49
(exc. VAT)
PHP30,358.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,105.49 |
*price indicative
- RS Stock No.:
- 759-212
- Mfr. Part No.:
- LVS01039
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plate | |
| Accessory Type | Plain Plate | |
| Length | 205mm | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 300mm | |
| Material | Treated Sheet Steel | |
| Height | 30mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Bottom | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plate | ||
Accessory Type Plain Plate | ||
Length 205mm | ||
For Use With PrismaSeT G Enclosure | ||
Width 300mm | ||
Material Treated Sheet Steel | ||
Height 30mm | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Bottom | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric top/bottom plate serves as a Durable solution for enclosing PrismaSeT G installations, specifically is designed for a width of 300mm, ensuring robust performance in challenging environments.
Constructed from treated sheet steel, offering enhanced durability
Features protective electrophoresis treatment and hot-polymerised polyester epoxy powder for long-lasting finish
IP30 rating ensures protection against dust and solid objects
Related links
- Schneider Electric PrismaSeT G Series Treated Sheet Steel Enclosure for Use with PrismaSeT G Enclosures 1.73 m x 205 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Plate for Use with PrismaSeT PrismaSeT G Enclosure 30 mm x 205
- Schneider Electric PrismaSeT G Series Treated Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x
- Schneider Electric PrismaSeT G Series Polyamide, Treated Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G)
- Schneider Electric PrismaSeT G Series Treated Sheet Steel Enclosure for Use with PrismaSeT PrismaSeT G Framework 45 mm x
- Schneider Electric PrismaSeT G Series Cover frame: Treated Sheet Steel, Polyamide Plain Door for Use with PrismaSeT
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.68 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.75 m x
