Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT P Enclosure 200 mm x 150 mm x
- RS Stock No.:
- 759-176
- Mfr. Part No.:
- LVS03930
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP19,887.57
(exc. VAT)
PHP22,274.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,887.57 |
*price indicative
- RS Stock No.:
- 759-176
- Mfr. Part No.:
- LVS03930
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 150mm | |
| For Use With | PrismaSeT P Enclosure | |
| Width | 610mm | |
| Material | Sheet Steel | |
| Height | 200mm | |
| Colour | White | |
| Mounting plate type | Mounting Plate | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 150mm | ||
For Use With PrismaSeT P Enclosure | ||
Width 610mm | ||
Material Sheet Steel | ||
Height 200mm | ||
Colour White | ||
Mounting plate type Mounting Plate | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric mounting plate is an essential installation accessory is designed for use in PrismaSeT P cubicles. It facilitates secure and dependable mounting of various devices, ensuring optimum functionality and organisation within the electrical framework.
Accommodates up to six vertical modules, suitable for various Vigilohm devices
Compatible with PrismaSeT P cubicles, promoting seamless integration
Lightweight at 2.36 kg for easy handling and installation
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x
- Schneider Electric PrismaSeT P Series Assembly Kit for Use with PrismaSeT PrismaSeT P Enclosure 200 mm x 350 mm x 200mm
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 152 mm x 152
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 192 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 30 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 154 mm x 154
