Schneider Electric Linergy Series Busbar Adapter for Use with TeSys 190 mm x 63 mm x 104mm
- RS Stock No.:
- 758-895
- Mfr. Part No.:
- LV429372
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP17,323.25
(exc. VAT)
PHP19,402.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,323.25 |
*price indicative
- RS Stock No.:
- 758-895
- Mfr. Part No.:
- LV429372
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Accessory Type | Busbar Adapter | |
| Length | 63mm | |
| For Use With | TeSys | |
| Width | 104mm | |
| Height | 190mm | |
| Colour | Anthracite Grey | |
| IP Rating | IP20 | |
| Mounting plate type | Adapter | |
| Series | Linergy | |
| Standards/Approvals | WEEE compliant | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Accessory Type Busbar Adapter | ||
Length 63mm | ||
For Use With TeSys | ||
Width 104mm | ||
Height 190mm | ||
Colour Anthracite Grey | ||
IP Rating IP20 | ||
Mounting plate type Adapter | ||
Series Linergy | ||
Standards/Approvals WEEE compliant | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Adaptor for busbar systems is designed for seamless integration within electrical installations, delivering reliable connectivity and power distribution. Its robust construction ensures durability and consistent performance in various applications.
Rated insulation voltage of 690 V ensures safe operation
Compact dimensions for optimal space utilisation: width of 104 mm, height of 190 mm, and depth of 63 mm
Conforms to IP20 protection rating as per IEC 60529, ensuring safety in dry environments
Related links
- Schneider Electric Linergy Series Busbar Accessories for Use with ComPact x 125 mm x 35mm
- Schneider Electric Linergy Series Busbar Accessory for Use with PrismaSeT G/P enclosures 30 mm x 120 mm x 85mm
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure 150 mm x 2 m x 150mm
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure 600 mm x 1.625 m x 600mm
- Schneider Electric Linergy Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure x 650mm
- Schneider Electric Linergy Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure x 300mm
- Schneider Electric Linergy Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure x 150mm
- Schneider Electric Linergy Series Hardware Kit for Use with Linergy Linergy BW Busbar 12 mm x 12 mm
